Reference Only

V20P20P

Varistors 20V 20mm Phenolic UltraMOV.

Manufacturer:

Mfr Part:
V20P20P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage65 V
Diameter20 mm
Max Surge Current8 kA
Surge Energy Rating58 J
Capacitance15 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating20 A
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.528$633.60
$0.527$2,740.40
Need more?