Reference Only

V20H25PL2B

Varistors 25V 5000A 13500pF 20mm Radial.

Manufacturer:

Mfr Part:
V20H25PL2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage42.9 V
Clamping Voltage77 V
Diameter20 mm
Max Surge Current5 kA
Surge Energy Rating77 J
Capacitance13.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating20 A
Product TypeVaristors
SubcategoryVaristors
TradenameHMOV
TypeRadial Line Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.704$844.80
$0.703$1,968.40
$0.682$3,546.40
Need more?