Reference Only
V20H20PL1T
Varistors 20V 5000A 15000pF 20mm Radial.
Datasheet
V20H20PL1T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 26 VDC | |
| Varistor Voltage | 36.3 V | |
| Clamping Voltage | 65 V | |
| Diameter | 20 mm | |
| Peak Surge Current | 5 kA | |
| Surge Energy Rating | 58 J | |
| Capacitance | 0.015 uF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 20 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | HMOV | |
| Type | Radial Line Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $1,620.00 | |
| $0.78 | $1,950.00 | |
| $0.76 | $3,800.00 |
Need more?