Reference Only

V20H20P

Varistors 20V 5000A 15000pF 20mm Radial.

Manufacturer:

Mfr Part:
V20H20P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage36.3 V
Clamping Voltage65 V
Diameter20 mm
Peak Surge Current5 kA
Surge Energy Rating58 J
Capacitance0.015 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating20 A
Product TypeVaristors
SubcategoryVaristors
TradenameHMOV
TypeRadial Line Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.719$862.80
$0.701$1,962.80
$0.682$3,546.40
Need more?