Reference Only

V20E320PL4B

Varistors 320V 20mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V20E320PL4B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC230 VAC
Voltage Rating DC420 VDC
Varistor Voltage396 V
Clamping Voltage840 V
Diameter20 mm
Max Surge Current10 kA
Surge Energy Rating160 J
Capacitance1.1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating100 A
Lead Spacing11 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
Width5.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.512$614.40
$0.496$1,388.80
$0.483$2,511.60
Need more?