Reference Only

V20E300PL1B7

Varistors .

Manufacturer:

Mfr Part:
V20E300PL1B7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage423 V to 517 V
Clamping Voltage775 V
Diameter23 mm
Max Surge Current10 kA
Surge Energy Rating250 J
Capacitance800 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length26.5 mm
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.50$600.00
$0.499$1,397.20
$0.486$2,527.20
Need more?