Reference Only

V200CH8S

Varistors 130V 250A 110pF Bulk Pack.

Manufacturer:

Mfr Part:
V200CH8S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesCH
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3220 (8552 metric)
Voltage Rating AC130 VAC
Voltage Rating DC175 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Peak Surge Current250 A
Surge Energy Rating4 J
Capacitance180 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating10 A
Height2.03 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristors
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$111.00
$1.04$208.00
$0.92$460.00
$0.76$760.00
$0.74$1,850.00
Need more?