Reference Only

V18MA1A

Varistors 18V 40A 550pF.

Manufacturer:

Mfr Part:
V18MA1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC9 VAC
Voltage Rating DC13 VDC
Varistor Voltage18 V
Clamping Voltage49 V
Diameter3 mm
Peak Surge Current40 A
Surge Energy Rating0.05 J
Capacitance550 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.38$570.00
Need more?