Reference Only

V18AUMLA1210NT

Varistors 18V 1210 125C AUML AEC-Q200 Low Profile.

Manufacturer:

Mfr Part:
V18AUMLA1210NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUML
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating DC18 VDC
Varistor Voltage32 V
Clamping Voltage40 V
Max Surge Current1.5 A
Surge Energy Rating3 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1.8 mm
Length3.2 mm
Moisture SensitiveYes
Product TypeVaristors
SubcategoryVaristors
TypeSurface Mount Multilayer Varistor
Width2.54 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.59$4,720.00
Need more?