Reference Only

V18AUMLA1206NA

Varistors 18V 1206 125C AUML AEC-Q200 Low Profile.

Manufacturer:

Mfr Part:
V18AUMLA1206NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUML
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating DC18 VDC
Varistor Voltage23 V
Clamping Voltage40 V
Peak Surge Current1.5 A
Surge Energy Rating1.5 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingBulk
Height1.8 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeSurface Mount Multilayer Varistor
Width1.6 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.534$1,335.00
Need more?