Reference Only

V18AUMLA1206A

Obsolete
Varistors 18V 1206 125C AUML AEC-Q200 Low Profile

Manufacturer:

Mfr Part:
V18AUMLA1206A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUML
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating DC18 VDC
Clamping Voltage40 V
Max Surge Current1.5 A
Surge Energy Rating1.5 J
QualificationAEC-Q100
PackagingBulk
Height1.8 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?