Reference Only
V172CA60
Varistors CA Varistor.
Datasheet
V172CA60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | CA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 1.7 kVAC | |
| Voltage Rating DC | 2.15 kVDC | |
| Clamping Voltage | 4.3 kV | |
| Diameter | 60 mm | |
| Max Surge Current | 70 kA | |
| Capacitance | 1.5 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 70 A | |
| Height | 19 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | High Energy Industrial Disc Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.49 | $937.35 | |
| $58.19 | $1,454.75 | |
| $56.87 | $5,687.00 |
Need more?