Reference Only

V151CA60

Varistors 150V 70kA 60mm Disc

Manufacturer:

Mfr Part:
V151CA60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesCA
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Clamping Voltage410 V
Diameter60 mm
Capacitance4000 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?