Reference Only

V14H95PL2B

Varistors 95V 6500A 1700pF 14mm Radial.

Manufacturer:

Mfr Part:
V14H95PL2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC95 VAC
Voltage Rating DC125 VDC
Varistor Voltage165 V
Clamping Voltage250 V
Diameter14 mm
Peak Surge Current6.5 kA
Surge Energy Rating75 J
Capacitance1700 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating50 A
Product TypeVaristors
SubcategoryVaristors
TradenameHMOV
TypeRadial Line Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.542$975.60
$0.537$1,611.00
$0.521$2,813.40
Need more?