Reference Only

V14H40PL1A

Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE.

Manufacturer:

Mfr Part:
V14H40PL1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHMOV
ProductMOVs
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Product TypeVaristors
SubcategoryVaristors
TradenameHMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.579$2,026.50
Need more?