Reference Only

V14E385PL3A

Varistors .

Manufacturer:

Mfr Part:
V14E385PL3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC385 VAC
Voltage Rating DC505 VDC
Varistor Voltage558 V to 682 V
Clamping Voltage1.025 kV
Diameter17 mm
Max Surge Current6 kA
Surge Energy Rating150 J
Capacitance360 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Length20.5 mm
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.304$972.80
$0.297$1,425.60
Need more?