Reference Only

V14E320PL3A7

Varistors .

Manufacturer:

Mfr Part:
V14E320PL3A7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage459 V to 561 V
Clamping Voltage840 V
Diameter17 mm
Peak Surge Current6 kA
Surge Energy Rating136 J
Capacitance380 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Length20 mm
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.32$1,024.00
$0.306$1,468.80
Need more?