Reference Only

V140LS5CPX2855

Varistors 10MM Radial.

Manufacturer:

Mfr Part:
V140LS5CPX2855

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesC-III
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC140 VAC
Varistor Voltage242 V
Clamping Voltage360 V
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating45 J
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
Width7.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.45$2,250.00
Need more?