Reference Only

V112CA60

Varistors 1800V 70kA 2200pF 60mm Disc.

Manufacturer:

Mfr Part:
V112CA60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesCA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC1.1 kVAC
Voltage Rating DC1.4 kVDC
Clamping Voltage2.94 kV
Diameter60 mm
Max Surge Current70 kA
Capacitance2.2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$61.30$1,839.00
Need more?