Reference Only

V10E550PL2B

Varistors .

Manufacturer:

Mfr Part:
V10E550PL2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage819 V to 1 kV
Clamping Voltage1.5 kV
Diameter12.5 mm
Peak Surge Current3.5 kA
Surge Energy Rating95 J
Capacitance100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length17 mm
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.28$1,400.00
Need more?