Reference Only

V10E550P

Varistors 550V 10mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V10E550P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage1.001 kV
Clamping Voltage1.5 kV
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating95 J
Capacitance100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.278$1,390.00
Need more?