Reference Only

V10E510P

Varistors 510V 10mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V10E510P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC510 VAC
Voltage Rating DC670 VDC
Varistor Voltage738 V to 902 V
Clamping Voltage1.355 kV
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating80 J
Capacitance110 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating25 A
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.295$1,475.00
$0.289$2,890.00
Need more?