Reference Only

V10E50P

Varistors 50V 10mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V10E50P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC50 VAC
Voltage Rating DC68 VDC
Varistor Voltage82 V
Clamping Voltage135 V
Diameter10 mm
Peak Surge Current3.5 kA
Surge Energy Rating20 J
Capacitance1400 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating25 A
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$750.00
$0.147$1,470.00
Need more?