Reference Only

V10E440AUTO

Varistors .

Manufacturer:

Mfr Part:
V10E440AUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC440 VAC
Voltage Rating DC585 VDC
Varistor Voltage715 V
Clamping Voltage1.18 kV
Diameter12.5 mm
Peak Surge Current3.5 kA
Surge Energy Rating95 J
Capacitance130 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q200
PackagingBulk
Length17 mm
Product TypeVaristors
SubcategoryVaristors
TradenameAUMOV
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.325$1,365.00
$0.313$1,752.80
Need more?