Reference Only

V10E25AUTO

Varistors 25V 10mm Epoxy AEC-Q200 AUMOV.

Manufacturer:

Mfr Part:
V10E25AUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC25 VAC
Voltage Rating DC28 VDC
Varistor Voltage39 V
Clamping Voltage77 V
Diameter12.5 mm
Max Surge Current5 A
Surge Energy Rating13 J
Capacitance2.9 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingBulk
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameAUMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.28$1,680.00
Need more?