Reference Only

V07E17AUTO

Varistors 17V 7mm Epoxy AEC-Q200 AUMOV.

Manufacturer:

Mfr Part:
V07E17AUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC17 VAC
Voltage Rating DC20 VDC
Varistor Voltage27 V
Clamping Voltage53 V
Diameter9 mm
Max Surge Current2.5 A
Surge Energy Rating2.8 J
Capacitance2.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingBulk
Lead Spacing6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameAUMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.179$1,611.00
Need more?