Reference Only

V07E14P

Varistors 14V 7mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V07E14P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage43 V
Diameter7 mm
Peak Surge Current1 kA
Surge Energy Rating2.2 J
Capacitance2450 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating2.5 A
Lead Spacing6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$873.00
Need more?