Reference Only
V07E14AUTO
Varistors 14V 7mm Epoxy AEC-Q200 AUMOV.
Datasheet
V07E14AUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 14 VAC | |
| Voltage Rating DC | 16 VDC | |
| Varistor Voltage | 22 V | |
| Clamping Voltage | 43 V | |
| Diameter | 9 mm | |
| Peak Surge Current | 2.5 A | |
| Surge Energy Rating | 2.2 J | |
| Capacitance | 2450 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Lead Spacing | 6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.179 | $1,611.00 |
Need more?