Reference Only

V07E140P

Varistors 140V 7mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V07E140P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC140 VAC
Voltage Rating DC180 VDC
Varistor Voltage242 V
Clamping Voltage360 V
Diameter7 mm
Peak Surge Current1.75 kA
Surge Energy Rating13.5 J
Capacitance160 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$720.00
$0.157$1,648.50
Need more?