Reference Only

V07E130PL2T

Varistors 130V 7mm Epoxy UltraMOV.

Manufacturer:

Mfr Part:
V07E130PL2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
Voltage Rating DC170 VDC
Clamping Voltage340 V
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.193$1,930.00
Need more?