Reference Only

V05P95P

Varistors 95V 5mm Phenolic UltraMOV.

Manufacturer:

Mfr Part:
V05P95P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC95 VAC
Voltage Rating DC127 VDC
Varistor Voltage150 V
Clamping Voltage250 V
Diameter5 mm
Peak Surge Current800 A
Surge Energy Rating9 J
Capacitance200 pF
PackagingBulk
Current Rating5 A
Lead Spacing6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$701.40
$0.157$879.20
$0.154$1,724.80
Need more?