Reference Only

V05P17AUTO

Varistors 17V 5mm Phenolic AEC-Q200 AUMOV.

Manufacturer:

Mfr Part:
V05P17AUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC17 VAC
Voltage Rating DC20 VDC
Varistor Voltage27 V
Clamping Voltage53 V
Diameter9 mm
Max Surge Current1 A
Surge Energy Rating1.4 J
Capacitance950 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingBulk
Lead Spacing6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameAUMOV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.184$1,545.60
$0.179$2,004.80
Need more?