Reference Only

UGD6123AG

Rectifiers 2 Amps 7200V.

Manufacturer:

Mfr Part:
UGD6123AG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseUGD 3
Vr - Reverse Voltage7.2 kV
If - Forward Current1.8 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage6.25 V
Max Surge Current50 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesUGD6123AG
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$346.96$346.96
$326.53$3,265.30
Need more?