Reference Only

U821J84ZGE22

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
U821J84ZGE22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingGold
PackagingTray
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 108 / Multiples: 18)
Quantity Unit PriceExt. Price
$16.14$1,743.12
$15.09$3,802.68
$14.73$7,423.92
Need more?