Reference Only
U811SD9AV3GE
Pushbutton Switches - Board Mount Pushbutton.
Datasheet
U811SD9AV3GE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | 8020 | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Without Cap | |
| Current Rating | 1 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | PC Pin, Right Angle, Vertical | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Mounting Style | Panel Mount, PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.61 | $1,537.60 | |
| $9.33 | $2,612.40 | |
| $9.14 | $4,752.80 | |
| $8.94 | $8,940.00 |
Need more?