Reference Only

U21SD9AGE

Toggle Switches Toggle.

Manufacturer:

Mfr Part:
U21SD9AGE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePCB Mount, Right Angle
Termination StyleSolder Pin
Current Rating2 A, 5 A
Voltage Rating AC120 VAC, 250 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
ComplianceUR; CSA
Series7000
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$24.08$1,926.40
$23.64$5,673.60
Need more?
Contact Us