Reference Only

U15J19ZQE22

Rocker Switches Mom OFF Mom SPDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
U15J19ZQE22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.29$1,829.00
$17.11$3,422.00
$16.70$8,350.00
Need more?