Reference Only

TX00AT314AMA

New Product
Board Mount Hall Effect / Magnetic Sensors 2.8-5.5V, 14G BOP, 10G BRP, Push-Pull Output, TO-92 Package.

Manufacturer:

Mfr Part:
TX00AT314AMA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeTMR Omnipolar Push Pull Switch Sensor
Operating Supply Current1.5 uA
Maximum Output Current9 mA
Operating Point Min/Max10.5 G to 17.5 G
Release Point Min/Max (Brp)8.4 G to 14 G
Operating Supply Voltage2.8 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
Supply Voltage - Max5.5 V
Supply Voltage - Min2.8 V
PackagingReel
Output TypeCMOS Push-Pull
Output Voltage0.2 V to 5.5 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSolder
With SwitchWithout Switch

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.02$3,060.00
Need more?