Reference Only
TX00AS314TRA
New Product
Board Mount Hall Effect / Magnetic Sensors 2.85.5V, 14G BOP, 10G BRP.
Datasheet
TX00AS314TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | X-Axis Omnipolar TMR Switch Sensor | |
| Operating Supply Current | 1.5 uA | |
| Operating Point Min/Max | 10.5 G to 17.5 G | |
| Release Point Min/Max (Brp) | 8.4 G to 14 G | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.8 V | |
| Packaging | Reel | |
| Output Type | Push Pull | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $1,470.00 |
Need more?