Reference Only
TVM460A41S5M
Industrial Relays 3PHASELINEMONITOR
Datasheet
TVM460A41S5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | SMD/SMT | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Switching Voltage | 460 VAC | |
| Series | TVM | |
| Width | 50.8 mm | |
| Height | 50.8 mm | |
| Packaging | Bulk | |
| Current Rating | 240 A | |
| Power Consumption | 3 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?