Reference Only

TS01WQE

Slide Switches SPDT ON-OFF-ON.

Manufacturer:

Mfr Part:
TS01WQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleThrough Hole
ActuatorSlide
Contact PlatingGold
SeriesTS
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.81$544.80
$6.73$6,999.20
Need more?