Reference Only

TRM24D1X10

Time Delay & Timing Relays TIMEDELAYRELAY

Manufacturer:

Mfr Part:
TRM24D1X10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeAnalog Dial
Termination StylePlug-In
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage24 VDC, 28 VDC
Timing Range10 s
Contact Rating10 A
SeriesTRM
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?