Reference Only

TRF250-184

Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev.

Manufacturer:

Mfr Part:
TRF250-184

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesTRF250
Mounting StylePCB Mount
Termination StyleRadial
Hold Current184 mA
Maximum Voltage100 VDC
Trip Current1 A
Current Rating - Max10 A
Resistance3.1 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Diameter7.7 mm
Length4.6 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
Part # AliasesRF1135-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.497$248.50
$0.458$458.00
$0.456$2,280.00
Need more?