Reference Only

TRF250-183U

Resettable Fuses - PPTC Polyswitch 0.183A Uncoated.

Manufacturer:

Mfr Part:
TRF250-183U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesTRF250
Mounting StylePCB Mount
Termination StyleRadial
Hold Current183 mA
Maximum Voltage100 VDC
Trip Current685 mA
Current Rating - Max10 A
Resistance3.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Diameter6.5 mm
Length3 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF0770-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.491$245.50
$0.438$438.00
$0.425$1,062.50
$0.376$1,880.00
Need more?