Reference Only

TRF250-110U

Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C.

Manufacturer:

Mfr Part:
TRF250-110U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesTRF250
Mounting StylePCB Mount
Termination StyleRadial
Hold Current110 mA
Maximum Voltage60 VDC
Trip Current220 mA
Current Rating - Max3 A
Resistance16 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Diameter5.3 mm
Length3.8 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF0126-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.375$187.50
$0.345$345.00
$0.334$1,670.00
Need more?