Reference Only
TRF250-055UT
Resettable Fuses - PPTC 60V 3A 25Ohms.
Datasheet
TRF250-055UT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | TRF250 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 55 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 170 mA | |
| Current Rating - Max | 3 A | |
| Resistance | 35 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5 mm | |
| Packaging | Bulk | |
| Height | 4.7 mm | |
| Length | 9.3 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 4.8 mm | |
| Part # Aliases | RF1647-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $214.00 | |
| $0.395 | $395.00 | |
| $0.387 | $1,935.00 |
Need more?