Reference Only

TP21SHCQE

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
TP21SHCQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesTP
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
ActuatorWithout Cap
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Contact PlatingSilver
FeaturesPushbutton Switches
Flammability RatingUL 94 V-0
Height14.23 mm
Housing MaterialSteel
Length8.13 mm
Life60000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Width9.14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.33$2,666.00
Need more?
Contact Us