Reference Only

TP21MS9CBE

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
TP21MS9CBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesTP
IlluminatedNon-Illuminated
Switch FunctionOFF - (ON)
ActuatorWithout Cap
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.37$768.50
$14.80$1,480.00
$13.84$3,460.00
$13.51$6,755.00
Need more?
Contact Us