Reference Only

TP12SH9AVQE

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
TP12SH9AVQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesTP
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorWithout Cap
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 80)
Quantity Unit PriceExt. Price
$9.40$2,256.00
$9.29$5,202.40
$9.25$9,620.00
Need more?
Contact Us