Reference Only

TP12SH8CBE

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
TP12SH8CBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesTP
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorWithout Cap
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
PackagingBulk
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately, unthreaded, 0.22 in bushing, round
Flammability RatingUL 94 V-0
Height8.13 mm
Housing MaterialStainless Steel
Length14.23 mm
Life30000 Cycle
MaterialNylon, Glass Filled
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Width5.08 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.42$1,484.00
Need more?